Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW32AAG-2P005B
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
230 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 5A 230VAC
Search Keywords:
EW32AAG2P005B
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$100.81
$100.810
5
$93.77
$468.850
10
$91.24
$912.400
25
$86.60
$2,165.000
50
$84.46
$4,223.000
100
$83.19
$8,319.000
250
+
$81.46
$20,365.000
Product Guides