EW32AAG-2P010C
Fuji ElectricCircuit Breaker Hydraulic Magnetic 2Pole 10A 230VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW32AAG-2P010C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
230 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW32AAG-2P010C is a high-quality circuit breaker designed with hydraulic magnetic technology. This 2-pole breaker can handle a maximum current of 10A and operates at a voltage of 230VAC. It is a reliable and durable solution for protecting electrical circuits from overloads and short circuits. With its advanced design and construction, this circuit breaker provides efficient and precise protection for your electrical systems.
Search Keywords:
EW32AAG2P010C
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$104.79
$104.790
5
$96.97
$484.850
10
$94.16
$941.600
25
$89.00
$2,225.000
50
$86.63
$4,331.500
100
$85.33
$8,533.000
250
+
$83.29
$20,822.500
Product Guides