EW32AAG-2P015A
Fuji ElectricCircuit Breaker Hydraulic Magnetic 2Pole 15A 230VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW32AAG-2P015A
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
230 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW32AAG-2P015A is a hydraulic magnetic circuit breaker designed to provide reliable and efficient protection for electrical circuits. This 2-pole breaker has a rating of 15A and is compatible with 230VAC power systems. With its advanced hydraulic magnetic technology, this circuit breaker ensures precise and instantaneous tripping under overload or short-circuit conditions, offering enhanced safety and preventing damage to valuable equipment. Whether in residential, commercial, or industrial applications, the FUJI ELECTRIC EW32AAG-2P015A is a trusted solution for reliable circuit protection.
Search Keywords:
EW32AAG2P015A
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$100.81
$100.810
5
$93.77
$468.850
10
$91.24
$912.400
25
$86.60
$2,165.000
50
$84.46
$4,223.000
100
$83.19
$8,319.000
250
+
$81.46
$20,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-5174225-5
68 Position D-Type Cap, Male Pins Connector
XEB0471
RC Network Suppressor - 0.1uF - 47 Ohm - (+/-) 30% - 1/2W - 250VAC.
G2R-24-DC24
Power Relay 24VDC 5A DPDT(29x13.5x25.5)mm THT
XC5B-3221
Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole
XG4U-1404
Connector Accessories Socket Strain Relief 14 POS Black