EW32AAG-2P020B
Fuji ElectricCircuit Breaker Hydraulic Magnetic 2Pole 20A 230VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW32AAG-2P020B
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
230 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW32AAG-2P020B is a high-quality hydraulic magnetic circuit breaker designed for reliable protection and control in electrical systems. With its 2-pole configuration, this circuit breaker is capable of effectively managing power supply to two separate circuits. The breaker has a nominal current rating of 20A and can handle voltages up to 230VAC. Its hydraulic magnetic technology ensures precise and consistent trip characteristics, providing dependable protection against overcurrents and short circuits. With its compact design and easy installation, the FUJI ELECTRIC EW32AAG-2P020B is an excellent choice for various industrial and commercial applications.
Search Keywords:
EW32AAG2P020B
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$100.81
$100.810
5
$93.77
$468.850
10
$91.24
$912.400
25
$86.60
$2,165.000
50
$84.46
$4,223.000
100
$83.19
$8,319.000
250
+
$81.46
$20,365.000
Product Guides