EW32AAG-2P030B
Fuji ElectricCircuit Breaker Hydraulic Magnetic 2Pole 30A 230VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW32AAG-2P030B
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
230 VAC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW32AAG-2P030B is a hydraulic magnetic circuit breaker designed to provide reliable protection against overcurrent conditions. With a 2-pole configuration, this circuit breaker is capable of handling a maximum current of 30A at 230VAC. Its hydraulic magnetic mechanism ensures precise and dependable tripping, offering enhanced safety for electrical systems and equipment. Perfect for various applications, this circuit breaker is an ideal choice for those seeking durable and high-performing protection in a compact and efficient package.
Search Keywords:
EW32AAG2P030B
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$104.79
$104.790
5
$96.97
$484.850
10
$94.16
$941.600
25
$89.00
$2,225.000
50
$86.63
$4,331.500
100
$85.33
$8,533.000
250
+
$83.29
$20,822.500
Product Guides