help desk software
DATA SHEET

EW32AAG-3P015C

Fuji Electric

Circuit Breaker Hydraulic Magnetic 3Pole 15A 230VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW32AAG-3P015C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
230 VAC
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 15A 230VAC
Search Keywords:
EW32AAG3P015C
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$134.97
$134.970
5
$124.89
$624.450
10
$119.54
$1,195.400
25
$114.63
$2,865.750
50
$111.57
$5,578.500
75
$109.90
$8,242.500
100 +
$108.25
$10,825.000
Tools/3D Models
Product Guides