Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW50AAG-2P030B
RoHS:
Yes
HTS:
8205595560
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
230 VAC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 30A 230VAC
Search Keywords:
EW50AAG2P030B
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$103.20
$103.200
5
$95.99
$479.950
10
$93.40
$934.000
25
$88.65
$2,216.250
50
$86.46
$4,323.000
100
$85.17
$8,517.000
250
+
$83.39
$20,847.500
Product Guides