EW50RAGU-3P020B
Fuji ElectricCircuit Breaker Hydraulic Magnetic 3Pole 20A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW50RAGU-3P020B
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC part EW50RAGU-3P020B is a high-quality circuit breaker designed for superior performance and safety. Featuring a hydraulic magnetic mechanism, this 3-pole circuit breaker ensures reliable and accurate protection against overcurrent and short circuits.With a rated current of 20 Amps and a voltage rating of 440VAC, this circuit breaker is suitable for a wide range of industrial and commercial applications. Its sturdy construction and advanced technology guarantee long-lasting durability and efficient operation.Choose the FUJI ELECTRIC EW50RAGU-3P020B circuit breaker for complete peace of mind and optimal electrical system protection.
Search Keywords:
EW50RAGU3P020B
IN STOCK:
40
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$596.00
$596.000
3
$579.67
$1,739.010
5
$570.97
$2,854.850
10
+
$562.41
$5,624.100
Product Guides
CUSTOMERS
ALSO BOUGHT
5747877-3
FEMALE SCREWLOCK ZINC CLEAR
5-146256-2
Board-To-Board Connector - 2.54 mm - 4 Contacts - Header - AMPMODU Mod II Series - Through...
1-66099-3
III+ PIN,18-16,15AU/FL,SMPACK
164EL11
Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Sol...
555-4301F
555 Series 2 mm Quad Right Angle CBI G,G,G,G