EW50RAGU-3P020K
Fuji ElectricCircuit Breaker Hydraulic Magnetic 3Pole 20A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW50RAGU-3P020K
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW50RAGU-3P020K is a circuit breaker designed for reliable and efficient protection in various electrical applications. With its hydraulic magnetic technology, this 3-pole breaker guarantees accurate and quick tripping in the event of excessive current or short circuits. With a maximum current rating of 20 amps and voltage rating of 440VAC, it is capable of handling a wide range of electrical loads. The compact and robust design ensures longevity and easy installation. Trust in the quality and performance of the FUJI ELECTRIC EW50RAGU-3P020K circuit breaker for safe and secure electrical systems.
Search Keywords:
EW50RAGU3P020K
IN STOCK:
0
On Order:
10
can ship 12/27/24
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$596.00
$596.000
3
$579.67
$1,739.010
5
$570.97
$2,854.850
10
+
$562.41
$5,624.100
Product Guides