EW50RAGU-3P030K
Fuji ElectricCircuit Breaker Hydraulic Magnetic 3Pole 30A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW50RAGU-3P030K
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW50RAGU-3P030K is a high-quality circuit breaker designed for industrial and commercial applications. This hydraulic magnetic 3-pole breaker offers reliable protection against overloads and short circuits in electrical systems. With its 30A rating and 440VAC voltage, it is capable of handling moderate to high power loads. The hydraulic magnetic technology ensures precise and consistent tripping characteristics, providing enhanced safety and preventing damage to equipment. This circuit breaker is an ideal choice for demanding environments where reliable circuit protection is essential.
Search Keywords:
EW50RAGU3P030K
IN STOCK:
36
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$596.00
$596.000
3
$579.67
$1,739.010
5
$570.97
$2,854.850
10
+
$562.41
$5,624.100
Product Guides