EW50RAGU-3P040B
Fuji ElectricCircuit Breaker Hydraulic Magnetic 3Pole 40A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW50RAGU-3P040B
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW50RAGU-3P040B is a high-quality hydraulic magnetic circuit breaker suitable for a wide range of applications. With its 3-pole design, it offers reliable and efficient protection against overloads and short circuits. This circuit breaker has a maximum current rating of 40A, making it ideal for medium to high current applications. It operates at a voltage of 440VAC, ensuring reliable performance even in demanding electrical environments. The hydraulic magnetic technology ensures precise and accurate tripping, providing enhanced safety and protection for your equipment and wiring. This circuit breaker is designed and manufactured by FUJI ELECTRIC, a trusted and well-known name in the industry, ensuring exceptional quality and long-term performance.
Search Keywords:
EW50RAGU3P040B
IN STOCK:
0
On Order:
65
can ship 1/22/25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$596.00
$596.000
3
$579.67
$1,739.010
5
$570.97
$2,854.850
10
+
$562.41
$5,624.100
Product Guides
CUSTOMERS
ALSO BOUGHT
164EL11
Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Sol...
3NC3H0E22
SC-N6 Odyssey Series Contactor - 24-25VAC 50/60HZ - 24V DC - 2NO+2NC - 150A.
BW9V0CA
External Operating Handles Are Generally Directly Manual Operated
SZ-N6T
Terminal Cover For Use With SC-N6 Contactor.
AL-K6SP
Switch Access Guard Push Button Switch