EW50RAGU-3P050K
Fuji ElectricCircuit Breaker Hydraulic Magnetic 3Pole 50A 440VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW50RAGU-3P050K
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW50RAGU-3P050K is a high-quality circuit breaker designed for reliable performance and safety. It features a hydraulic-magnetic mechanism that ensures efficient and precise operation. This 3-pole breaker is capable of handling currents up to 50A and is specifically designed for use in 440VAC applications. With its durable construction and dependable performance, the EW50RAGU-3P050K is an excellent choice for protecting electrical circuits and equipment.
Search Keywords:
EW50RAGU3P050K
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$596.00
$596.000
3
$579.67
$1,739.010
5
$570.97
$2,854.850
10
+
$562.41
$5,624.100
Product Guides
CUSTOMERS
ALSO BOUGHT
BW50RAGU-3P010
Circuit Breaker Hydraulic Magnetic 3Pole 10A 690VAC/250VDC
BW50RAGU-3P030
Circuit Breaker Hydraulic Magnetic 3Pole 30A 690VAC/250VDC
BW50RAGU-3P040
Circuit Breaker Hydraulic Magnetic 3Pole 40A 690VAC/250VDC
EW50RAGU-3P030K
Circuit Breaker Hydraulic Magnetic 3Pole 30A 440VAC
EW50RAGU-3P040K
Circuit Breaker Hydraulic Magnetic 3Pole 40A 440VAC