EW50RBGU-2P015B
Fuji ElectricCircuit Breaker Earth Leakage 2Pole 15A 240VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW50RBGU-2P015B
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Earth Leakage
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The FUJI ELECTRIC EW50RBGU-2P015B is a reliable and efficient circuit breaker designed for earth leakage protection. This 2-pole breaker is capable of handling a current rating of 15A at 240VAC, making it ideal for residential and commercial applications. With its compact and durable construction, it offers enhanced safety and protection against electrical faults and leakages. Installation is simple and hassle-free, ensuring quick and efficient operation. Trust the FUJI ELECTRIC EW50RBGU-2P015B to safeguard your electrical systems and provide peace of mind.
Search Keywords:
EW50RBGU2P015B
IN STOCK:
35
Can Ship immediately
On Order:
50
can ship 1/15/25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$472.04
$472.040
3
$459.11
$1,377.330
5
$452.22
$2,261.100
10
+
$445.44
$4,454.400
Product Guides
CUSTOMERS
ALSO BOUGHT
AGN20024
Signal Relay 24VDC 1A DPDT(10.6x5.7x9)mm THT
91500-1
Hand Crimper Tool For Rectangular Contacts - 14 to 20 AWG - Ratchet - Side Entry.
223956-1
Connector Accessory - Guide Pin - AMP Z-Pack HM-Zd Series Universal Power Connectors.
5-747905-2
9 Rcpt Solder Cup, Gold Flash,
AZ942-1CT-24DE
16AMP Mini PC Board Relay 24VDC coil SPDT