Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW50SAG-3P040B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 40A 440VAC
Search Keywords:
EW50SAG3P040B
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$387.83
$387.830
3
$382.01
$1,146.030
5
$376.28
$1,881.400
10
+
$367.15
$3,671.500
Product Guides