Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
FCF2-20
RoHS:
Yes
HTS:
8536694040
COO:
JP
Supplier Standard Pack
1
Package Type:
Type:
Limiter
Acting:
N/A
Current Rating:
20 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Fuse 20A
Search Keywords:
FCF220
IN STOCK:
20
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.62
$43.100
25
$7.86
$196.500
50
$7.53
$376.500
100
$7.33
$733.000
250
$6.96
$1,740.000
500
$6.79
$3,395.000
1,000
+
$6.68
$6,680.000
Product Guides