HH52P-CRL-AC100
Fuji ElectricMiniature Control Relay - 2PDT - 100VAC Coil - 5A Single Silver Contact - Plug-in - Surge Suppressor - LED Indicator
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
HH52P-CRL-AC100
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Single Coil
AC Coil Voltage:
100,110 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
3.68 KOhm
Miniature Control Relay - 2PDT - 100VAC Coil - 5A Single Silver Contact - Plug-in - Surge Suppressor - LED Indicator
Search Keywords:
HH52PCRLAC100
IN STOCK:
0
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$202.58
$202.580
10
$71.28
$712.800
25
$65.64
$1,641.000
50
+
$61.05
$3,052.500
Product Guides