HH52P-L-DC24V
Fuji ElectricMiniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - LED Indicator
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
HH52P-L-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - LED Indicator
Search Keywords:
HH52PLDC24V
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$35.48
$35.480
5
$31.66
$158.300
10
$31.19
$311.900
25
$29.83
$745.750
50
$28.19
$1,409.500
100
$27.77
$2,777.000
250
+
$27.08
$6,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206430-4
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
50031-83
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
AH165-VR02
Switch Push Button N.C. DPST Round Button Momentary Contact Quick Connect/Solder Panel Mou...
EP1820PPAS-1
POLARISED SENSOR.M18.2MTR.
DR22E3L-H4G
Indicator Lamp - Incandescent Illumination - Round Frame - Butt (φ24) - Standard - 110VAC ...