Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
HH62P-L-AC110V
RoHS:
Yes
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
N/A
Power Relay 110/120VAC 10A DPDT(27.8x21x41.3)mm Plug-In
Search Keywords:
HH62PLAC110V
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$38.17
$38.170
5
$34.31
$171.550
10
$33.79
$337.900
25
$32.45
$811.250
50
$30.80
$1,540.000
100
$30.34
$3,034.000
250
+
$29.68
$7,420.000
Product Guides