help desk software
DATA SHEET

HH62P-L-DC24V

Fuji Electric

Power Relay 24VDC 10A DPDT(27.8x21x34.9)mm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
HH62P-L-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Connector
Power Relay 24VDC 10A DPDT(27.8x21x34.9)mm Plug-In
Search Keywords:
HH62PLDC24V
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$134.19
$134.190
10
$42.82
$428.200
25
$39.43
$985.750
50 +
$36.68
$1,834.000
Tools/3D Models
Product Guides