help desk software
DATA SHEET

HH63P-L-DC24V

Fuji Electric

Power Relay 24VDC 10A 3PDT(31x27.5x35.6)mm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
HH63P-L-DC24V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Mounting:
Connector
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Life Cycle:
Discontinued
Power Relay 24VDC 10A 3PDT(31x27.5x35.6)mm Plug-In
Search Keywords:
HH63PLDC24V
  This product is discontinued, but still in stock
IN STOCK: 9
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.76
$55.760
5
$49.15
$245.750
10
$45.31
$453.100
25
$43.93
$1,098.250
50
$41.43
$2,071.500
100
$39.72
$3,972.000
250 +
$38.66
$9,665.000
Tools/3D Models
Product Guides