help desk software
DATA SHEET

RB105-DC

Fuji Electric

PCB mount SPST NO Relay. 4.5VDC coil. Uses TP04 relay socket.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
RB105-DC
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
N/A
PCB mount SPST NO Relay. 4.5VDC coil. Uses TP04 relay socket.
Search Keywords:
RB105DC
IN STOCK: 18
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.02
$30.100
25
$5.10
$127.500
100
$4.75
$475.000
250
$4.56
$1,140.000
500
$4.39
$2,195.000
1,000
$4.28
$4,280.000
2,500
$4.17
$10,425.000
5,000 +
$4.11
$20,550.000
Tools/3D Models
Product Guides