RS4N-DE
Fuji ElectricElectromechanical Relay 4PST-NO 5A 24VDC 2.88KOhm DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
RS4N-DE
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
N/A
The FUJI ELECTRIC RS4N-DE is a reliable and versatile electromechanical relay designed for various industrial applications. This 4PST-NO (Four Pole Single Throw Normally Open) relay has a contact rating of 5A, allowing it to handle moderate power loads. With a voltage rating of 24VDC, this relay is equipped to handle low voltage applications with ease. Its compact size and compatibility with DIN rail mounting makes it convenient to install and integrate into existing systems. Furthermore, the RS4N-DE features a resistance of 2.88KOhm, providing excellent electrical stability and performance. Whether used for automation control, instrumentation, or power distribution, the FUJI ELECTRIC RS4N-DE electromechanical relay is a high-quality and dependable component that ensures safe and efficient operation in your industrial applications.
Search Keywords:
RS4NDE
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$142.00
$142.000
5
$131.40
$657.000
10
$125.77
$1,257.700
25
$120.60
$3,015.000
50
$117.39
$5,869.500
75
$115.63
$8,672.250
100
+
$113.89
$11,389.000
Product Guides
CUSTOMERS
ALSO BOUGHT
R5BBLKREDFF3
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycl...
CR6L-50/UL
Fuse 50A 600V Bolt Screw 54 X 39mm
SC-E3/G-24VDC
Electromechanical Relay 24VDC 68A (67x130x112)mm DIN Rail Contactor Relay
RU4S-D24
Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit