SC-E02-110VAC
Fuji ElectricElectromechanical Relay - 120 VAC (60Hz)/110 VAC (50Hz) - 9A - (43x81x80)mm - DIN Rail - Contactor Relay.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
SC-E02-110VAC
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
7.8 A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
110 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
200 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
The SC-E02-110VAC is magnetic contactor with terminals with finger protection.
Search Keywords:
SCE02110VAC
This product is not in stock and cannot be back-ordered
Product Guides