help desk software
DATA SHEET

SC-E02/G-24VDC

Fuji Electric

Electromechanical Relay - 24VDC - 7.8A - (43x81x80)mm - DIN Rail - Contactor Relay.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
SC-E02/G-24VDC
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
7.8 A
Contact Arrangement:
N/A
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
200 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
The SC-E02/G-24VDC is magnetic contactor with terminals with finger protection.
Search Keywords:
SCE02G24VDC
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SC-E02P/G-24VDC
SC-E02P/G-24VDC
VIEW PRODUCT
Tools/3D Models
Product Guides