SC-E2/G-24VDC
Fuji ElectricElectromechanical Relay 24VDC 60A (54x121.5x90)mm DIN Rail Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
SC-E2/G-24VDC
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
60 A
Contact Arrangement:
N/A
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The FUJI ELECTRIC SC-E2/G-24VDC is an electromechanical relay designed for industrial applications. It operates at 24VDC and can handle a current of up to 60A. With compact dimensions of 54x121.5x90mm, it is suitable for use in tight spaces. This relay is mounted on a DIN rail, allowing for easy installation and maintenance. With its high-quality construction and reliable performance, the SC-E2/G-24VDC is an ideal choice for controlling and switching electrical circuits in various industrial settings.
Search Keywords:
SCE2G24VDC
IN STOCK:
31
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$102.48
$102.480
5
$94.84
$474.200
10
$92.09
$920.900
25
$87.04
$2,176.000
50
$84.72
$4,236.000
100
$83.45
$8,345.000
250
+
$81.46
$20,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
HH52P-F-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Surge S...
K2-12V-9
Electromechanical Relay 12VDC 185Ohm 2A DPDT (( 24.13mm 18.67mm 30.15mm)) Plug-In General ...
HH62P-F-DC24V
Miniature Power Relay - 10A - 2PDT - Coil 24 VDC - Plug in.
AZ820-2C-48DE
Electromechanical Relay DPDT 5A 48VDC 52Ohm Through Hole