SC-E2S-110VAC
Fuji ElectricElectromechanical Relay 110VAC 50A SPST DIN Rail Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
SC-E2S-110VAC
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
50 A
Contact Arrangement:
SPST
DC Coil Voltage:
N/A
AC Coil Voltage:
110 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The FUJI ELECTRIC SC-E2S-110VAC Electromechanical Relay is a reliable and versatile counterpart for industrial applications. With its 110VAC input and ability to handle up to 50A of current, this SPST DIN Rail Contactor Relay ensures efficient and safe electrical switching. It is designed to seamlessly integrate into DIN rail mounting systems, facilitating easy installation and maintenance. Engineered with high-quality materials, the FUJI ELECTRIC SC-E2S-110VAC Electromechanical Relay guarantees durability and longevity, making it an excellent choice for various industrial and commercial applications.
Search Keywords:
SCE2S110VAC
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$102.48
$102.480
5
$94.84
$474.200
10
$92.09
$920.900
25
$87.04
$2,176.000
50
$84.72
$4,236.000
100
$83.45
$8,345.000
250
+
$81.46
$20,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
K2-12V-9
Electromechanical Relay 12VDC 185Ohm 2A DPDT (( 24.13mm 18.67mm 30.15mm)) Plug-In General ...
1432785-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT (26.5x26.5x24.5)mm Plug-In General...
AZ820-2C-48DE
Electromechanical Relay DPDT 5A 48VDC 52Ohm Through Hole
JW1AEN-DC24V
Power Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
068134-0001