SC-E4-110VAC
Fuji ElectricElectromechanical Relay 110VAC 80A (67x111x112)mm DIN Rail Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
SC-E4-110VAC
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
80 A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
110 V
Termination Style:
Screw Terminal
Mounting:
DIN Rail
The FUJI ELECTRIC SC-E4-110VAC is a high-performance electromechanical relay designed for heavy-duty applications. With a voltage rating of 110VAC and a maximum current capacity of 80A, this relay is capable of handling large electrical loads with ease.Featuring a compact and space-saving design, measuring 67x111x112mm, the SC-E4-110VAC is easily mountable on DIN rails, making installation quick and hassle-free. Equipped with reliable and durable contactors, this relay ensures a robust and efficient performance, even in demanding industrial environments.With its versatile design and exceptional electrical capabilities, the FUJI ELECTRIC SC-E4-110VAC is an ideal choice for various applications, including motor control, lighting systems, HVAC systems, and more. Whether you need to switch high-power appliances or control complex electrical circuits, this DIN Rail Contactor Relay provides reliable and safe operation.Invest in the FUJI ELECTRIC SC-E4-110VAC for a high-quality electromechanical relay that delivers exceptional performance, durability, and versatility.
Search Keywords:
SCE4110VAC
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$126.14
$126.140
5
$116.73
$583.650
10
$111.73
$1,117.300
25
$107.14
$2,678.500
50
$104.28
$5,214.000
100
$102.72
$10,272.000
250
+
$100.27
$25,067.500
Product Guides