Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
SC-N2/Z56-AC220V
RoHS:
Yes
HTS:
8205595560
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
The Fuji Electric SC-N2/Z56-AC220V is a standard contactor used to start and stop motors, and to open and close loads like heaters or electric furnaces.
Search Keywords:
SCN2Z56AC220V
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$144.77
$144.770
3
$142.60
$427.800
5
$140.46
$702.300
10
$138.35
$1,383.500
25
+
$135.12
$3,378.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
FHDM12P5001
Diffuse Sensor
NLW50-50
Cap Aluminum Lytic 50uF 50V -10% to 75% (10.16 X 23.876mm) Axial 4 Ohm 160mA 1000h 105°C
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
10-8106
Industry standard zinc oxide filled silicone heat
sink grease for most applications. Will ...
HAT903CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...