Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
SK12L-B10
RoHS:
Yes
HTS:
8542330000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Coil Current:
N/A
AC Coil Voltage:
N/A
Electromechanical Relay 48VDC 20A (45x49x48)mm DIN Rail Contactor Relay
Search Keywords:
SK12LB10
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$45.93
$45.930
5
$40.98
$204.900
10
$39.76
$397.600
25
$38.61
$965.250
50
$36.49
$1,824.500
100
$35.52
$3,552.000
250
+
$34.99
$8,747.500
Product Guides
CUSTOMERS
ALSO BOUGHT
XEB0105
Cap RC Network 0.5uF 250VAC 20% 10 Ohm 30% 1W 1R/1C 100°C
D-436-37
Butt Splice - Blue - Mini Seal Series - 20 AWG - 16 AWG - 1.34 mm² - PVDF (Polyvinylidene ...
HSA50R68J
Wirewound Resistor - 680 mOhms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient -...
HSA50R47J
Wirewound Resistor - 470 mOhms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient -...
ERJ-T14J3R9U
Res Thick Film 1210 3.9 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R