SK12L-E01
Fuji ElectricElectromechanical Relay 24VAC 12A SPST-NC(45x49x48)mm DIN Rail Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
SK12L-E01
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
12 A
Contact Arrangement:
SPST-NC
DC Coil Voltage:
N/A
AC Coil Voltage:
24 V
Termination Style:
Screw Terminal
Mounting:
DIN Rail
The FUJI ELECTRIC SK12L-E01 is an electromechanical relay designed to handle 24VAC with a current rating of 12A. This SPST-NC (single pole, single throw with normally closed contacts) relay is mounted on a DIN rail for easy installation in industrial control panels or electrical enclosures. With dimensions of 45x49x48mm, this compact contactor relay offers a reliable and efficient solution for various electrical switching applications.
Search Keywords:
SK12LE01
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$45.93
$45.930
5
$40.98
$204.900
10
$39.76
$397.600
25
$38.61
$965.250
50
$36.49
$1,824.500
100
$35.52
$3,552.000
250
+
$34.99
$8,747.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2-917808-3
DYNAMIC D-5200M TAB HSG 6P Y-Y
1-1589455-6
SSL009PC2DC012N = WDUALOBE
CY-29
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN Open Collector 1.5m 5-Pin
Q8F1BXXW110E
Panel Mount LED Indicator - 8mm - White - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs...
OT08
Conn Relay Socket SKT 8 POS Screw ST