Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
SS201-3Z-D3
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
N/A
Output Device:
Photocoupler
Input Type:
DC
Input Voltage:
24 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
111 x 35 x 100 mm
Relay SSR 24V DC-IN 240V AC-OUT
Search Keywords:
SS2013ZD3
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$155.05
$155.050
5
$143.48
$717.400
10
$137.33
$1,373.300
25
$131.68
$3,292.000
50
$128.17
$6,408.500
75
$126.25
$9,468.750
100
+
$124.36
$12,436.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
3852A-282-502A
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder L...
20239-83
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
203403
Fuse - Cartridge - Time Delay - 11 A - 1 kV.
35-3075
Switch Toggle ON OFF DPST Bat Lever Screw 20A 250VAC Panel Mount with Threads