Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
SZ-A11
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Auxiliary Contact Block
Relay Accessories Auxiliary Contact Block for Contactor
Search Keywords:
SZA11
IN STOCK:
80
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.81
$54.050
25
$9.80
$245.000
50
$9.36
$468.000
100
$9.09
$909.000
250
$8.59
$2,147.500
500
$8.36
$4,180.000
1,000
+
$8.23
$8,230.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BW9V0GA
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
6FC54-73
1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle ...
FTDR047A048
Rectangular reflector - Size 75 x 54 mm - Screw mounting fastening method - For retro reflec...
RB105-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
CS8165C
LOCKING PLUG, 50A 480V, 3P4W