TK12W-005
Fuji ElectricElectromechanical Relay 5A SPST-NO/SPST-NC(45x50x61.5)mm Socket Thermal Overload Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
TK12W-005
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
45 x 50 x 61.5 mm
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Socket
Electromechanical Relay 5A SPST-NO/SPST-NC(45x50x61.5)mm Socket Thermal Overload Relay
Search Keywords:
TK12W005
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$30.62
$30.620
5
$28.65
$143.250
25
$26.51
$662.750
50
$25.37
$1,268.500
100
$24.33
$2,433.000
250
$23.68
$5,920.000
500
+
$23.32
$11,660.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-320551-2
TERMINAL,PIDG R IR 22 8
51863-2
TERMINAL PIDG R IR 22 6
AR22G4L-11E3A
Switch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Screw Panel Moun...
BZ-R88-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10...
V7-2B17D8-048
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...