help desk software
DATA SHEET

TK12W-2P8

Fuji Electric

Electromechanical Relay 5A SPST-NO/SPST-NC(45x50x61.5)mm Socket Thermal Overload Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
TK12W-2P8
RoHS:
Yes
HTS:
8544420000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
45 x 50 x 61.5 mm
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Socket
Electromechanical Relay 5A SPST-NO/SPST-NC(45x50x61.5)mm Socket Thermal Overload Relay
Search Keywords:
TK12W2P8
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.62
$30.620
5
$28.65
$143.250
25
$26.51
$662.750
50
$25.37
$1,268.500
100
$24.33
$2,433.000
250
$23.68
$5,920.000
500 +
$23.32
$11,660.000
Tools/3D Models
Product Guides