help desk software
DATA SHEET

TK-E02-0.8-1.2

Fuji Electric

Electromechanical Relay 5A SPST-NO/SPST-NC(60.5x53x106)mm Socket Over Load Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
TK-E02-0.8-1.2
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Over Load Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
60.5 x 53 x 106 mm
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Socket
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 5A SPST-NO/SPST-NC(60.5x53x106)mm Socket Over Load Relay
Search Keywords:
TKE020812
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$140.09
$140.090
10
$38.10
$381.000
25
$35.08
$877.000
50 +
$32.64
$1,632.000
RECOMMENDED REPLACEMENT
TK26E-P80
TK26E-P80
VIEW PRODUCT
Tools/3D Models
Product Guides