Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
TP514X1
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Operating Temperature:
N/A
Relay Socket - 14X1 Contact - Din Rail Mount - M3 Screw Terminals
Search Keywords:
TP514X1
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$16.67
$16.670
10
$14.98
$149.800
25
$14.56
$364.000
50
$14.17
$708.500
100
$13.45
$1,345.000
250
$13.12
$3,280.000
500
+
$12.92
$6,460.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-VR02
Switch Push Button N.C. DPST Round Button Momentary Contact Quick Connect/Solder Panel Mou...
AQV255A
Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 6-Pin DIP SMD Tube
HH52P-L-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - LED Ind...
G9EC-1-B-DC24
Power Relay 24VDC 200A SPST-NO (98mm 44mm 86.7mm)
EDR-120-24
AC/DC Industrial DIN rail power supply - Output 24V at 5A - 120W - metal case.