17JE-09H-1A2-CF
Fujikura America Inc./DDK17JE Series Hood Kit - Plastic - Nickel Plated to Provide Effective EMI Shielding. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fujikura America Inc./DDK
Part No:
17JE-09H-1A2-CF
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 17JE-09H-1A2-CF is a high-quality plastic hood kit from Fujikura America Inc./DDK. This hood kit is designed to provide effective EMI shielding, ensuring optimal performance and reliability. With a nickel-plated construction, this hood kit offers superior durability and protection against electromagnetic interference. Perfect for a wide range of applications, the 17JE-09H-1A2-CF is an excellent choice for those seeking reliable and efficient EMI shielding solutions.
Search Keywords:
17JE09H1A2CF
IN STOCK:
71
Can Ship immediately
On Order:
400
can ship 2/21/25
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$5.00
$25.000
10
$4.74
$47.400
25
$4.50
$112.500
50
$4.28
$214.000
100
$4.06
$406.000
500
$3.86
$1,930.000
1,000
+
$3.65
$3,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-5174225-5
68 Position D-Type Cap, Male Pins Connector
1658671-1
HDP-22,PLUG,SIZE 2, 26 POSN
RB104-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
3CRH-30330
Spark Quenchers - 3Ph - 0.33 µF - 33 Ohm
A16LAWM24D1
Switch Push Button N.O./N.C. SPDT Flush Square Button 5A 250VAC 30VDC Momentary Contact So...