17JE-09H-1A-CF
Fujikura America Inc./DDKHood 180° E Shell Size Nickel Acrylonitrile Butadiene Styrene .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fujikura America Inc./DDK
Part No:
17JE-09H-1A-CF
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Backshells1087
Shell Size:
E1086
Angular Function:
1801072°
Operating Temperature:
N/A
Body Material:
Acrylonitrile Butadiene Styrene1073
Dimension:
32.2mm mm
The Fujikura America Inc./DDK part 17JE-09H-1A-CF is a high-quality hood that offers a 180° E shell size. It is made of nickel and Acrylonitrile Butadiene Styrene (ABS), ensuring durability and resistance to corrosion. This hood is designed to provide a secure and reliable connection for various applications, offering excellent protection for your cables and connectors. With its advanced design and reliable construction, it is an ideal choice for professionals seeking a dependable and long-lasting solution.
Search Keywords:
17JE09H1ACF
IN STOCK:
223
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
3
$8.34
$25.020
10
$7.93
$79.300
25
$5.28
$132.000
50
$4.88
$244.000
100
$4.53
$453.000
250
$4.12
$1,030.000
500
+
$4.01
$2,005.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SKRKAGE010
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
MS-DP1-FM
Flat Attachment for M5 female thread
64WR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin...
A6T-3104
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tub...
RB104-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.