17JE-09H-1C4-CF
Fujikura America Inc./DDK17JE Hood Kit - 9 Way Straight Hood - Cable Dia. 7.5 max - NI Plating - # 4-40UNC - Knurled Screw - Lead Free and Cadmium Free. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fujikura America Inc./DDK
Part No:
17JE-09H-1C4-CF
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
100
The Fujikura America Inc./DDK part 17JE-09H-1C4-CF is a high-quality connector that offers exceptional performance and reliability. This connector has a 9-pin configuration and features a durable construction, making it ideal for various industrial applications. It is built with precision and designed to withstand the harshest conditions, providing a secure and stable connection for your electronic devices. With its compact size and easy installation, the 17JE-09H-1C4-CF connector is a versatile option that delivers superior connectivity for your electronic projects. Trust Fujikura America Inc./DDK for your connector needs and experience top-notch quality and performance.
Search Keywords:
17JE09H1C4CF
IN STOCK:
85
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$43.40
$43.400
10
$10.85
$108.500
25
$7.23
$180.750
50
$6.68
$334.000
100
$6.20
$620.000
250
$5.79
$1,447.500
500
$5.64
$2,820.000
1,000
+
$5.56
$5,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GX-H12A-P
Inductive Sensor - 0mm Min - 3.3mm Max - Rectangular
178964-6
DYNAMIC 3100D TAB HSG 12P FREE
64WR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin...
AGN210A06
Signal Relay 6VDC 360Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
64XR200LF
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin ...