help desk software

17JE-23150-02(D1)

Fujikura America Inc./DDK

D-Subminiature Connector - Pin Connector - 15 Contacts - 5A / Contact - AWG20 max. (Sigle cable), AWG22 max. (Stranded cable) - Solder Cup.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fujikura America Inc./DDK
Part No:
17JE-23150-02(D1)
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
The 17JE-23150-02(D1) is d-subminiature connector with dimensions: 39mm L x 14.4mm W x 12.5mm H. Operating temperature range is from -25°C to +85°C.
Search Keywords:
17JE2315002D1
IN STOCK: 397
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.25
$35.250
10
$7.70
$77.000
25
$5.13
$128.250
50
$4.74
$237.000
100
$4.40
$440.000
250
$4.11
$1,027.500
500
$4.00
$2,000.000
1,000 +
$3.95
$3,950.000
DOWNLOADS