CE3057-12A-1-D(R1)
Fujikura America Inc./DDKWaterproof Cable Clamp for Size 20/22 Shell - Aluminum Alloy - Black Trivalent Chromium Treatment Finish. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fujikura America Inc./DDK
Part No:
CE3057-12A-1-D(R1)
RoHS:
Yes
HTS:
8547200000
ECCN:
EAR99
The Fujikura America Inc./DDK part CE3057-12A-1-D(R1) is a high-quality electrical connector designed for a wide range of industrial applications. This connector is built with precision and durability in mind, ensuring reliable and secure electrical connections.Featuring a rugged design, this connector is able to withstand harsh environmental conditions and provide optimal performance in demanding situations. It is made from high-quality materials that resist corrosion and ensure long-lasting functionality.With its compact size and easy-to-use interface, the CE3057-12A-1-D(R1) connector is easy to install and maintain. It provides a secure and stable connection, preventing disruptions and ensuring the smooth operation of your electrical systems.Whether you need a connector for power transmission, signal transfer, or data communication, the CE3057-12A-1-D(R1) is a versatile solution that can meet your specific needs. It is compatible with various industry standards and offers excellent compatibility with a wide range of devices and equipment.At Fujikura America Inc., we are committed to delivering innovative and reliable solutions to our customers. The CE3057-12A-1-D(R1) connector is a testament to our commitment to quality and customer satisfaction. Trust Fujikura America Inc./DDK to provide you with the best electrical connectors for your industrial needs.
Search Keywords:
CE305712A1DR1
IN STOCK:
0
On Order:
40
can ship 9/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$10.99
$109.900
20
$10.44
$208.800
40
$9.92
$396.800
80
$9.42
$753.600
100
$8.31
$831.000
500
+
$7.42
$3,710.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![ATM4](https://www.masterelectronics.com/images/parts/largeimages/11379278.jpg)
ATM4
Fuse Midget Fast Acting 4A 600V Holder Cartridge 10 X 38mm
![CX-421](https://www.masterelectronics.com/images/parts/largeimages/10564690.jpg)
CX-421
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m
![NRAR1100-F-7.5A-BA-1](https://www.masterelectronics.com/images/parts/largeimages/11587113.jpg)
NRAR1100-F-7.5A-BA-1
Circuit Breaker Electromagnetic 1Pole 7.5A 250VAC
![8134-HC-5P2](https://www.masterelectronics.com/images/parts/largeimages/10694213.jpg)
8134-HC-5P2
Contact SKT Press Fit ST Thru-Hole Loose
![HS6B-02B05](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
HS6B-02B05
Switch Safety Interlock N.C. DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles