FF27-16A-R21A-B-3H
Fujikura America Inc./DDK0.175mm pitch ultra-low profile 16 pin back-lock FPC connector with cable lock
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fujikura America Inc./DDK
Part No:
FF27-16A-R21A-B-3H
RoHS:
Yes
COO:
TH
Supplier Standard Pack
100
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
16
Pitch:
0.35 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.3/Contact A
Dimension:
4.85mm x 3.8mm x 1.39 mm
Operating Temperature:
N/A
0.175mm pitch ultra-low profile 16 pin back-lock FPC connector with cable lock
Search Keywords:
FF2716AR21AB3H
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$2.390
$239.000
500
$2.234
$1,117.000
1,000
$2.156
$2,156.000
2,000
$2.052
$4,104.000
4,000
$1.312
$5,248.000
40,000
$1.117
$44,680.000
100,000
$1.000
$100,000.000
200,000
+
$0.792
$158,400.000
Product Guides