help desk software

JMCR1303M-D

Fujikura America Inc./DDK

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fujikura America Inc./DDK
Part No:
JMCR1303M-D
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
IN STOCK: 500
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$11.36
$34.080
25
$10.79
$269.750
50
$10.25
$512.500
100
$8.79
$879.000
500 +
$7.49
$3,745.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS