10-8106
GC ElectronicsIndustry standard zinc oxide filled silicone heat sink grease for most applications. Will not soften at elevated temperatures or dry out or harden. Meets Mil. Spec. C-47113 1lb jar
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
10-8106
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal Grease
Family:
2266970
Operating Temperature:
-40 to 204 °C
Dimension:
N/A
Industry standard zinc oxide filled silicone heat
sink grease for most applications. Will not soften at elevated temperatures or dry out or harden. Meets Mil. Spec. C-47113 1lb jar
Search Keywords:
108106
IN STOCK:
13
Can Ship immediately
On Order:
100
can ship 11/21/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$23.28
$23.280
10
$20.77
$207.700
25
$20.15
$503.750
50
$19.57
$978.500
100
$18.49
$1,849.000
250
$18.00
$4,500.000
500
+
$17.73
$8,865.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IEGH666-1-63F-25.0-91-V
Circuit Breaker Hydraulic Magnetic 3Pole 25A
113XN-0181-000
AC Fan Salt Fog Axial Ball Bearing 208V to 240V 44.5CFM/52.97CFM 36dB/41dB( 92 X 92 X 38mm...
FHDM12P5001
Diffuse Sensor
NLW50-50
Cap Aluminum Lytic 50uF 50V -10% to 75% (10.16 X 23.876mm) Axial 4 Ohm 160mA 1000h 105°C
SC-N2/Z56-AC220V
Standard contactor - 40A - 220 VAC