10-8126
GC ElectronicsThrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Jar
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
10-8126
RoHS:
Yes
HTS:
3910000000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Grease
Family:
2274275
Operating Temperature:
-30 to 198 °C
Dimension:
N/A
Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Jar
Search Keywords:
108126
IN STOCK:
28
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$37.65
$37.650
5
$31.92
$159.600
10
$30.32
$303.200
25
$27.94
$698.500
50
$26.74
$1,337.000
100
$25.64
$2,564.000
250
+
$24.96
$6,240.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6040-0061
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
PFB0824DHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 132.56CFM 65dB 80 X 80 X 38mm
1445336-3
LOOSE PC CONTACT 30 AU PLATED
DM64J72S205Q6
Miniature 2 Pole Power Rocker Switch
AFB0824SH
DC Fan Ball Bearing 24V 0.16A 3.84W 4000RPM 46.62CFM 40dB Flange Mount