Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
10-9002-A
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
HAZMAT
Yes
GC Electronics part 10-9002-A is a high-quality Red Insulating Varnish that comes in a convenient 2 oz bottle with a built-in brush applicator. This varnish is perfect for insulating and protecting various electronic components against moisture, corrosion, and short circuits. It provides a durable, protective coating that dries quickly and leaves a smooth, glossy finish. With its reliable insulating properties and easy-to-use brush applicator, this Red Insulating Varnish from GC Electronics is a must-have for any electronic enthusiast or professional.
Search Keywords:
109002A
IN STOCK:
342
Can Ship on 11/19/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$25.37
$126.850
25
$20.68
$517.000
50
$20.24
$1,012.000
100
$19.82
$1,982.000
250
$19.53
$4,882.500
500
$19.23
$9,615.000
1,000
+
$18.94
$18,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
747844-6
09 MSFL RCPT RA 318 (SL,FM,BL)
192990-0370
Rectangular Connector - 4 Contact - Female - 0.2 inch Pitch - Plug
W58-XC4C12A-30
Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC
83-1000-0186
Liquid Rosin Activated Pen 36%
3200030
Ferrule - sleeve length: 8 mm - length: 14 mm - color: red