Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
11-300-C
RoHS:
Yes
HTS:
4016996000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Family:
11-300
Durometer:
N/A
Color:
N/A
Material:
Rubber
Grommets and Eyelets Open Round Rubber
Search Keywords:
11300C
IN STOCK:
380
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2692
$26.920
1,000
$0.1924
$192.400
2,500
$0.1841
$460.250
5,000
$0.1813
$906.500
7,500
$0.1786
$1,339.500
25,000
$0.1671
$4,177.500
50,000
$0.1646
$8,230.000
100,000
+
$0.1621
$16,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20VR6
EMC/EMI Line Filter - Single Phase - Two Stage - 250V - 20A - 50/60Hz - Threaded Post (8-3...
TMCGD6ST1440C
Miniature Snap-acting Switch
3006P-1-202
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin ...
670A-GP-07
Conn Barrier Strip 14 POS 9.5mm Screw Panel Mount 20A
L50J200E
Res Wirewound 200 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On