help desk software
DATA SHEET

11-308-C

GC Electronics

Grommets and Eyelets Open Round Rubber .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
11-308-C
RoHS:
Yes
HTS:
4016996000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Family:
11-308
Material:
Rubber
Durometer:
N/A
Color:
N/A
The GC ELECTRONICS part 11-308-C is a pack of open round rubber grommets and eyelets that is ideal for a variety of electronic and automotive applications. These grommets and eyelets provide a protective seal and aesthetic finish for cables, wires, and hoses passing through panels or enclosures. The durable rubber construction ensures long-lasting performance and protection against wear and tear. This pack is a must-have for any DIY enthusiast or professional technician looking for reliable and high-quality grommets and eyelets.
Search Keywords:
11308C
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.904
$90.400
300
$0.734
$220.200
1,000
$0.642
$642.000
2,500
$0.589
$1,472.500
5,000
$0.548
$2,740.000
7,500
$0.533
$3,997.500
10,000
$0.525
$5,250.000
15,000 +
$0.517
$7,755.000
Tools/3D Models