Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
14-1918
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
14-1918
Type:
Coaxial Cable
Life Cycle:
Discontinued
Coaxial Cable 18AWG 304.8m Bare Copper Black Box
Search Keywords:
141918
This product is discontinued, but still in stock
IN STOCK:
7
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$393.97
$393.970
5
$374.28
$1,871.400
10
$344.36
$3,443.600
25
+
$316.77
$7,919.250
Product Guides