help desk software
DATA SHEET

14-1918-1H81

GC Electronics

Coaxial Cable 18AWG 304.8m Bare Copper Black Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
14-1918-1H81
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
304.8 m
Family:
14-1918-1H81
Type:
Coaxial Cable
Coaxial Cable 18AWG 304.8m Bare Copper Black Box
Search Keywords:
1419181H81
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$192.243
$192.243
3
$179.427
$538.281
5 +
$174.766
$873.830
Tools/3D Models
Product Guides